Spansion S29GL01GS10TFI010 technical specifications.
| Access Time | 100ns |
| Access Time-Max | 100ns |
| Address Bus Width | 26b |
| Package/Case | TSOP |
| Density | 1Gb |
| Height | 1.05mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 18.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1Gb |
| Memory Type | NOR, FLASH, , Non-Volatile |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Packaging | Tray |
| Page Size | 32B |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 60mA |
| Sync/Async | Asynchronous |
| Width | 14.1mm |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Spansion S29GL01GS10TFI010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
