
The S29GL01GS11DHI010 is a 1Gb NOR FLASH memory device from Spansion. It features an access time of 110ns and supports a 26-bit address bus. The device operates within a temperature range of -40°C to 85°C and can be supplied with a voltage between 2.7V and 3.6V. The memory is packaged in a FBGA package and is available in a tray packaging format. The device is RoHS compliant but does not meet Reach SVHC compliance requirements.
Sign in to ask questions about the Spansion S29GL01GS11DHI010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Spansion S29GL01GS11DHI010 technical specifications.
| Access Time | 110ns |
| Address Bus Width | 26b |
| Package/Case | FBGA |
| Density | 1Gb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1Gb |
| Memory Type | NOR, FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Packaging | Tray |
| Page Size | 32B |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Spansion S29GL01GS11DHI010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
