
The S29GL01GS11DHI020 is a 128KB 16b parallel NOR FLASH memory from Spansion, packaged in a FBGA package and rated for operation between 2.7V and 3.6V. It features an access time of 110ns and a maximum operating temperature of 85°C. The memory is designed for surface mount applications and is available in a tray packaging with 260 units per package. It is RoHS compliant and does not contain any radiation-hardened components.
Spansion S29GL01GS11DHI020 technical specifications.
| Access Time | 110ns |
| Access Time-Max | 110ns |
| Address Bus Width | 26b |
| Package/Case | FBGA |
| Density | 16b |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, , NOR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 260 |
| Packaging | Tray |
| Page Size | 32B |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GL-S |
| Supply Current | 60mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Spansion S29GL01GS11DHI020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
