This 1Gb NOR flash memory features a 26-bit address bus width and operates in parallel mode. It is packaged in a flip-chip ball grid array (FBGA) and is available in bulk packaging. The device is rated to operate over a temperature range of -40°C to 85°C. It is not radiation hardened and is compliant with RoHS regulations.
Spansion S29GL01GS11FHIV20 technical specifications.
| Address Bus Width | 26b |
| Package/Case | FBGA |
| Density | 1Gb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Page Size | 32B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Spansion S29GL01GS11FHIV20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.