This 128KB NOR FLASH memory from Spansion features a density of 1Gb and a 26-bit address bus width. It is packaged in a lead ball grid array (LBGA) and is suitable for use in a variety of applications. The memory operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Sign in to ask questions about the Spansion S29GL01GS12DHIV10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Spansion S29GL01GS12DHIV10 technical specifications.
| Address Bus Width | 26b |
| Package/Case | LBGA |
| Density | 1Gb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, , NOR |
| Min Operating Temperature | -40°C |
| Package Quantity | 260 |
| Packaging | Tray |
| Page Size | 32B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GL-S |
| RoHS | Compliant |
Download the complete datasheet for Spansion S29GL01GS12DHIV10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.