This 1Gb NOR flash memory features a parallel interface and is packaged in a FBGA. It operates over a temperature range of -40°C to 85°C. The device is RoHS compliant and is available in a tray packaging. With a page size of 32 bytes, this memory offers a high-density storage solution.
Spansion S29GL01GS12DHIV20 technical specifications.
| Address Bus Width | 26b |
| Package/Case | FBGA |
| Density | 1Gb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Page Size | 32B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Spansion S29GL01GS12DHIV20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.