This 1Gb NOR flash memory features a 26-bit address bus and operates at a maximum supply voltage of 3.6V with a supply current of 60mA. It is available in a TSOP package with surface mount capabilities and is suitable for operating within a temperature range of -40°C to 85°C. The memory is designed for asynchronous operation and has a page size of 32 bytes. It is compliant with RoHS regulations and is available in a tray packaging format.
Checking distributor stock and pricing after the page loads.
Spansion S29GL01GS12TFIV10 technical specifications.
| Access Time-Max | 120ns |
| Address Bus Width | 26b |
| Package/Case | TSOP |
| Density | 1Gb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Type | NOR, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Packaging | Tray |
| Page Size | 32B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 60mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |