
This 1Gb NOR flash memory features an access time of 15ns and a maximum access time of 120ns. It has a 26-bit address bus width and a 16-bit data bus width. The memory operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V, with a supply current of 60mA. It is available in a TSOP package, suitable for surface mount applications, and is rated for operation between -40°C and 85°C.
Sign in to ask questions about the Spansion S29GL01GS12TFIV20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Spansion S29GL01GS12TFIV20 technical specifications.
| Access Time | 15ns |
| Access Time-Max | 120ns |
| Address Bus Width | 26b |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Density | 1Gb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 1Gb |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 91 |
| Packaging | Tray |
| Page Size | 32B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | S29GL01GS |
| Supply Current | 60mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Spansion S29GL01GS12TFIV20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.