The S29GL032N90BFI042 is a 32Mb NOR flash memory device with a parallel interface. It operates over a temperature range of -40°C to 85°C and is packaged in a tray. This device is RoHS compliant and does not have radiation hardening. It is designed for use in applications where a high-density, parallel interface is required.
Spansion S29GL032N90BFI042 technical specifications.
| Package/Case | FBGA |
| Density | 32Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Spansion S29GL032N90BFI042 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.