This 32Mb NOR flash memory is packaged in a BGA and features a parallel interface. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device is available in a lead-free package and is suitable for use in a variety of applications.
Spansion S29GL032N90FFI042 technical specifications.
| Package/Case | BGA |
| Density | 32Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Spansion S29GL032N90FFI042 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.