Checking distributor stock and pricing after the page loads.
Spansion S29GL032N90FFIS20 technical specifications.
| Access Time | 90ns |
| Package/Case | BGA |
| Data Bus Width | 16b |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32Mb |
| Memory Type | NOR, |
| Min Supply Voltage | 2.7V |
| Package Quantity | 360 |
| Packaging | Tray |
| Series | S29GL-N |
| RoHS | Compliant |