Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Spansion S29GL032N90FFIS30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Spansion S29GL032N90FFIS30 technical specifications.
| Package/Case | LBGA |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH, , NOR |
| Min Operating Temperature | -40°C |
| Package Quantity | 136 |
| Packaging | Tray |
| Series | GL-N |
| RoHS | Compliant |
Download the complete datasheet for Spansion S29GL032N90FFIS30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
