Spansion S29GL032N90FFIS32 technical specifications.
| Access Time | 90ns |
| Package/Case | BGA |
| Data Bus Width | 16b |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32Mb |
| Memory Type | NOR, , FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Series | GL-N |
| RoHS | Compliant |
Download the complete datasheet for Spansion S29GL032N90FFIS32 to view detailed technical specifications.
No datasheet is available for this part.