Flash - NOR IC; Memory Type: FLASH; Access Time, Tacc: 110ns; Page/Burst Read Access: 25ns; Sector Type: Uniform;...
Checking distributor stock and pricing after the page loads.
Spansion S29GL064A11FFIS42 technical specifications.
| Access Time | 110ns |
| Package/Case | BGA |
| Density | 64Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 50mA |
| Packaging | Tape and Reel |
| Sync/Async | Asynchronous |
| RoHS | Not Compliant |