The S29GL064A90TFIR20 is a 64Mb NOR flash memory with a maximum access time of 90ns. It operates at a supply voltage of 3.3V and has a maximum supply current of 50mA. The device is packaged in a TSOP package and is designed for surface mount applications. It is compliant with RoHS regulations and has a maximum operating temperature of 85°C. The memory type is NOR, and it supports asynchronous interface. The device is available in a tray packaging.
Checking distributor stock and pricing after the page loads.
Spansion S29GL064A90TFIR20 technical specifications.
| Access Time-Max | 90ns |
| Package/Case | TSOP |
| Density | 64Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Sync/Async | Asynchronous |
| RoHS | Compliant |
No datasheet is available for this part.