The S29GL064A90TFIR30 is a 64Mb NOR flash memory device from Spansion. It operates at a maximum access time of 90ns and features a maximum supply voltage of 3.6V. The device is available in a TSOP package and is designed for surface mount applications. It is compliant with RoHS regulations and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device has a supply current of 50mA and supports asynchronous operation.
Checking distributor stock and pricing after the page loads.
Spansion S29GL064A90TFIR30 technical specifications.
| Access Time-Max | 90ns |
| Package/Case | TSOP |
| Density | 64Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Sync/Async | Asynchronous |
| RoHS | Compliant |
No datasheet is available for this part.