
The S29GL064N11FFIV10 is a 64Mb NOR flash memory device with a 16-bit data bus and a maximum operating temperature of 85°C. It is packaged in a BGA package and is designed for surface mount applications. The device operates at a maximum supply voltage of 3.6V and has a minimum supply voltage of 2.7V. The access time is 110ns, and the device is RoHS compliant.
Spansion S29GL064N11FFIV10 technical specifications.
| Access Time | 110ns |
| Access Time-Max | 110ns |
| Package/Case | BGA |
| Data Bus Width | 16b |
| Density | 64Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64Mb |
| Memory Type | NOR, , FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | S29GL-N |
| Supply Current | 50mA |
| Sync/Async | Asynchronous |
| RoHS | Compliant |
Download the complete datasheet for Spansion S29GL064N11FFIV10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
