TRAY PKGED / IC 64M PAGE-MODE FLASH MEMORY
Checking distributor stock and pricing after the page loads.
Spansion S29GL064N11FFIV20 technical specifications.
| Package/Case | BGA |
| Density | 64Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |