
The S29GL064N90BFI042 is a 64Mb NOR flash memory device with an access time of 90ns. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 2.7V and 3.6V. The device is packaged in a surface mount FBGA package and is available on tape and reel. It is RoHS compliant and does not have radiation hardening.
Spansion S29GL064N90BFI042 technical specifications.
| Access Time-Max | 90ns |
| Package/Case | FBGA |
| Density | 64Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Sync/Async | Asynchronous |
| RoHS | Compliant |
Download the complete datasheet for Spansion S29GL064N90BFI042 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
