Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Spansion S29GL064N90DFI020 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LBGA |
| Density | 64Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH, , NOR |
| Min Operating Temperature | -40°C |
| Package Quantity | 260 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GL-N |
| RoHS | Compliant |
Download the complete datasheet for Spansion S29GL064N90DFI020 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.