
The S29GL064N90DFI040 is a 64Mb NOR flash memory device with a 16-bit parallel interface. It operates at access times of 90ns and is available in a 260-pin FBGA package. The device is rated to operate over the temperature range of -40°C to 85°C and is supplied with a maximum voltage of 3.6V and a minimum voltage of 2.7V. The S29GL064N90DFI040 is RoHS compliant and is part of the GL-N series.
Checking distributor stock and pricing after the page loads.
Spansion S29GL064N90DFI040 technical specifications.
| Access Time | 90ns |
| Package/Case | FBGA |
| Data Bus Width | 16b |
| Density | 64Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64Mb |
| Memory Type | NOR, , FLASH |
| Min Supply Voltage | 2.7V |
| Package Quantity | 260 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GL-N |
| RoHS | Compliant |