
The S29GL064N90FFI010 is a 64Mb NOR FLASH memory device from Spansion. It operates at a maximum supply voltage of 3.6V and a maximum temperature of 85°C. The memory is packaged in a lead-free FBGA package and is designed for surface mount applications. The device has an asynchronous interface and a maximum supply current of 50mA. It is compliant with RoHS regulations and has a memory density of 64Mb.
Spansion S29GL064N90FFI010 technical specifications.
| Access Time | 90ns |
| Access Time-Max | 90ns |
| Package/Case | FBGA |
| Density | 64Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32MB |
| Memory Type | NOR, FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Sync/Async | Asynchronous |
| RoHS | Compliant |
Download the complete datasheet for Spansion S29GL064N90FFI010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
