The S29GL064N90FFI012 is a 64Mb NOR flash memory device with a parallel interface. It is packaged in a BGA package and is available on tape and reel. The device operates over a temperature range of -40°C to 85°C. It is RoHS compliant and not radiation hardened. The S29GL064N90FFI012 is manufactured by Spansion.
Spansion S29GL064N90FFI012 technical specifications.
| Package/Case | BGA |
| Density | 64Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Spansion S29GL064N90FFI012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.