The S29GL064N90FFI013 is a 64Mb NOR flash memory device with an access time of 90ns. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V. The device is packaged in a BGA package and is designed for surface mount applications. It has a nominal supply current of 50mA and is RoHS compliant. The S29GL064N90FFI013 is designed to operate over a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Spansion S29GL064N90FFI013 technical specifications.
| Access Time | 90ns |
| Package/Case | BGA |
| Density | 64Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 50mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sync/Async | Asynchronous |
| RoHS | Compliant |