The S29GL064N90FFI032 is a 64Mb NOR Flash Memory from Spansion, featuring a parallel interface and packaged in a BGA package. It operates over a temperature range of -40°C to 85°C. This device is RoHS compliant and does not have radiation hardening. It is available in a tray packaging option.
Spansion S29GL064N90FFI032 technical specifications.
| Package/Case | BGA |
| Density | 64Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Spansion S29GL064N90FFI032 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.