
This 64Mb NOR flash memory device operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V. It features an access time of 90ns and is designed for surface mount applications in a tray packaging. The device is RoHS compliant and has a maximum operating temperature of 85°C, with a minimum operating temperature of -40°C. It consumes a supply current of 50mA and supports asynchronous interface.
Spansion S29GL064N90FFI040 technical specifications.
| Access Time-Max | 90ns |
| Density | 64Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Sync/Async | Asynchronous |
| RoHS | Compliant |
Download the complete datasheet for Spansion S29GL064N90FFI040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
