The S29GL064N90FFIS20 is a 64Mbit NOR flash memory device with an access time of 90ns. It features a parallel interface and is packaged in a tray. The device operates over a temperature range of -40°C to 85°C and has a supply current of 50mA. It is designed for asynchronous operation and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Spansion S29GL064N90FFIS20 technical specifications.
| Access Time-Max | 90ns |
| Density | 67108864b |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Radiation Hardening | No |
| Supply Current | 50mA |
| Sync/Async | Asynchronous |
| RoHS | Compliant |