
The S29GL064N90TAI060 is a 64Mb NOR Flash Memory from Spansion, featuring an access time of 90ns. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage of 3.6V. The device is available in a TSOP package and is mounted using surface mount techniques. It is designed for asynchronous operation and has a supply current of 50mA.
Spansion S29GL064N90TAI060 technical specifications.
| Access Time-Max | 90ns |
| Package/Case | TSOP |
| Density | 64Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Type | NOR, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 50mA |
| Sync/Async | Asynchronous |
| RoHS | Not CompliantNo |
Download the complete datasheet for Spansion S29GL064N90TAI060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
