
This 64Mb NOR flash memory operates at a maximum supply voltage of 3.6V and a maximum temperature of 85°C. It is designed for surface mount applications and packaged in a TSOP package. The memory is asynchronous and has a maximum access time of 90ns. It is RoHS compliant and available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Spansion S29GL064N90TFI033 technical specifications.
| Access Time-Max | 90ns |
| Package/Case | TSOP |
| Density | 64Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Sync/Async | Asynchronous |
| RoHS | Compliant |
No datasheet is available for this part.
