Spansion S29GL064N90TFI073* technical specifications.
| Address Bus Width | 22b |
| Package/Case | TSOP |
| Density | 64Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3V |
| Packaging | Tape and Reel |
| Page Size | 8Words |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Spansion S29GL064N90TFI073* to view detailed technical specifications.
No datasheet is available for this part.