Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Spansion S29GL064S70BHI040 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | FBGA |
| Density | 64Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 8000000B |
| Memory Type | CMOS, , NOR |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3V |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Spansion S29GL064S70BHI040 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
