64MB 3V-ONLY PAGE-MODE FLASH M
Checking distributor stock and pricing after the page loads.
| Package/Case | FBGA |
| Density | 64Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3V |
| RoHS Compliant | No |
| RoHS | Not Compliant |