
The S29GL064S70FHI010 is a 64Mb parallel NOR flash memory from Spansion, operating at 3V supply voltage. It features a density of 64Mb and a memory size of 8000000 bits. The device is packaged in a FBGA package and has an operating temperature range of -40°C to 85°C. It is not compliant with RoHS or SVHC regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Spansion S29GL064S70FHI010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | FBGA |
| Density | 64Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 8000000B |
| Memory Type | CMOS, , NOR |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3V |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Spansion S29GL064S70FHI010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
