The S29GL064S70TFI030 is a 64Mb parallel NOR flash memory from Spansion. It operates at a supply voltage of 3V and features a memory size of 8,000,000 bits. The device is packaged in a TSOP package and has a maximum operating temperature of 85°C. It is RoHS compliant but does not meet SVHC requirements.
Spansion S29GL064S70TFI030 technical specifications.
| Package/Case | TSOP |
| Density | 64Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 8000000B |
| Memory Type | CMOS, , NOR |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Spansion S29GL064S70TFI030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.