NOR Flash Parallel 3V/3.3V 128M-bit 16M x 8/8M x 16 90ns 64-Pin Fortified BGA Tray
Checking distributor stock and pricing after the page loads.
| Access Time-Max | 90ns |
| Package/Case | BGA |
| Density | 128Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | No |
| Supply Current | 60mA |
| Sync/Async | Asynchronous |
| RoHS | Not Compliant |