S29GL128N11FFI02, Parallel NOR Flash Memory 128Mbit, 110ns, 2.7 3.6 V, 64-Pin, BGA
Checking distributor stock and pricing after the page loads.
| Access Time-Max | 110ns |
| Package/Case | BGA |
| Height | 0.6mm |
| Interface | Parallel |
| Length | 13mm |
| Max Operating Temperature | 85°C |
| Memory Size | 128Mb |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Width | 11mm |
| RoHS | Compliant |