
This 128Mb NOR flash memory operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. It features an access time of 110ns and a maximum operating temperature of 85°C. The memory is available in a TSOP package and is suitable for surface mount applications. It is also RoHS compliant and operates asynchronously.
Spansion S29GL128N11TFIV10 technical specifications.
| Access Time-Max | 110ns |
| Package/Case | TSOP |
| Density | 128Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 90mA |
| Sync/Async | Asynchronous |
| RoHS | Compliant |
No datasheet is available for this part.
