
The S29GL128P10FFI020 is a 128Mb NOR flash memory device from Spansion. It operates at a maximum supply voltage of 3.6V and has a maximum operating temperature of 85°C. The device is packaged in a BGA package and is designed for surface mount applications. It has a supply current of 110mA and is RoHS compliant. The S29GL128P10FFI020 is a high-density memory solution suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
Spansion S29GL128P10FFI020 technical specifications.
| Access Time | 100ns |
| Access Time-Max | 100ns |
| Package/Case | BGA |
| Density | 128Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128Mb |
| Memory Type | NOR, , FLASH |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 110mA |
| Sync/Async | Asynchronous |
| RoHS | Compliant |