Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Spansion S29GL128P10TFI010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Spansion S29GL128P10TFI010 technical specifications.
| Access Time | 100ns |
| Package/Case | TSOP |
| Density | 16b |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128Mb |
| Memory Type | NOR, , FLASH |
| Min Supply Voltage | 2.7V |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Spansion S29GL128P10TFI010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
