This 128Mb NOR flash memory operates at a maximum temperature of 85°C and a maximum supply voltage of 3.6V. It features a package type of BGA and a mount type of surface mount. The memory is available in a tape and reel packaging format. The device is not RoHS compliant.
Spansion S29GL128P90FFI013 technical specifications.
| Access Time | 90ns |
| Access Time-Max | 90ns |
| Package/Case | BGA |
| Density | 128Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 110mA |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 110mA |
| Sync/Async | Asynchronous |
| RoHS | Not Compliant |
Download the complete datasheet for Spansion S29GL128P90FFI013 to view detailed technical specifications.
No datasheet is available for this part.