
This 128Mb NOR flash memory features an access time of 90ns and a data bus width of 8 bits. It is packaged in a TSOP package and operates over a temperature range of 0°C to 85°C. The device is designed to be used with a supply voltage of 3.3V and is available in quantities of 1000 units per reel. The S29GL128P90TFCR13 is a RoHS compliant device.
Sign in to ask questions about the Spansion S29GL128P90TFCR13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Spansion S29GL128P90TFCR13 technical specifications.
| Access Time | 90ns |
| Package/Case | TSOP |
| Data Bus Width | 8b |
| Density | 128Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | NOR, , FLASH |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.7V |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GL-P |
| RoHS | Compliant |
Download the complete datasheet for Spansion S29GL128P90TFCR13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
