
Flash 128Mb 3V 100ns Parallel NOR Flash
Spansion S29GL128S10DHSS10 technical specifications.
| Access Time | 15ns |
| Package/Case | FBGA |
| Data Bus Width | 16b |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128Mb |
| Memory Type | NOR, |
| Min Supply Voltage | 2.7V |
| Package Quantity | 260 |
| Packaging | Tray |
| Series | S29GL128S |
| RoHS | Compliant |
No datasheet is available for this part.
