
This 128Mb NOR flash memory features an access time of 100ns and a data bus width of 16 bits. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 2.7V and 3.6V. The memory is packaged in a TSOP and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Spansion S29GL128S10TFIV10 technical specifications.
| Access Time | 100ns |
| Address Bus Width | 23b |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Density | 128Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128Mb |
| Memory Type | NOR, |
| Min Supply Voltage | 2.7V |
| Package Quantity | 182 |
| Packaging | Tray |
| Page Size | 32B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | S29GL128S |
| RoHS | Compliant |