Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Spansion S29GL128S10TFIV20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Address Bus Width | 23b |
| Package/Case | TFSOP |
| Density | 128Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, , NOR |
| Min Operating Temperature | -40°C |
| Package Quantity | 91 |
| Packaging | Tray |
| Page Size | 32B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GL-S |
| RoHS | Compliant |
Download the complete datasheet for Spansion S29GL128S10TFIV20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
