This NOR flash memory device features a 128Mb density and a 23-bit address bus. It is available in a tray packaging with a FBGA package type. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The memory type is NOR and the interface is parallel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Spansion S29GL128S11DHIV10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Spansion S29GL128S11DHIV10 technical specifications.
| Address Bus Width | 23b |
| Package/Case | FBGA |
| Density | 128Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Page Size | 32B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Spansion S29GL128S11DHIV10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.