Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Spansion S29GL128S90DHI020 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Spansion S29GL128S90DHI020 technical specifications.
| Access Time | 90ns |
| Address Bus Width | 23b |
| Package/Case | FBGA |
| Data Bus Width | 16b |
| Density | 128Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128Mb |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Package Quantity | 260 |
| Packaging | Tray |
| Page Size | 32B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | S29GL128S |
| RoHS | Compliant |
Download the complete datasheet for Spansion S29GL128S90DHI020 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
