NOR Flash Parallel 3V/3.3V 256M-bit 32M x 8/16M x 16 100ns 56-Pin TSOP Tray
Checking distributor stock and pricing after the page loads.
Spansion S29GL256M10TFIR20 technical specifications.
| Access Time-Max | 100ns |
| Package/Case | TSOP |
| Density | 256Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 60mA |
| Sync/Async | Asynchronous |
| RoHS | Compliant |
No datasheet is available for this part.