The S29GL256N10TFI013 is a 256Mb NOR flash memory with a maximum access time of 100ns. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage of 2.7V to 3.6V. The device is available in a TSOP package and is mounted using surface mount technology. It is RoHS compliant and is available on tape and reel.
Spansion S29GL256N10TFI013 technical specifications.
| Access Time-Max | 100ns |
| Package/Case | TSOP |
| Density | 256Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Type | NOR, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 90mA |
| Sync/Async | Asynchronous |
| RoHS | Compliant |
Download the complete datasheet for Spansion S29GL256N10TFI013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.