The S29GL256N11FFI013 is a 256Mb NOR flash memory device with a maximum access time of 110ns. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V. The device is designed for surface mount applications and is packaged in a BGA package. It can operate within a temperature range of -40°C to 85°C. The S29GL256N11FFI013 is RoHS compliant and has a supply current of 90mA.
Checking distributor stock and pricing after the page loads.
Spansion S29GL256N11FFI013 technical specifications.
| Access Time-Max | 110ns |
| Package/Case | BGA |
| Density | 256Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 90mA |
| Sync/Async | Asynchronous |
| RoHS | Compliant |