The S29GL256P10FAI020 is a 256Mb NOR Flash memory device with a parallel interface and packaged in a BGA package. It operates over a temperature range of -40°C to 85°C. The device is not radiation hardened and is not RoHS compliant. It is available in a tray packaging format.
Spansion S29GL256P10FAI020 technical specifications.
| Package/Case | BGA |
| Density | 256Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Spansion S29GL256P10FAI020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.